Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCMB02070X4703GB200
Newark Part No.
Re-Reel15R0802
Cut Tape15R0802
Product RangeCMB Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoCMB02070X4703GB200
Newark Part No.
Re-Reel15R0802
Cut Tape15R0802
Product RangeCMB Series
Technical Datasheet
Resistance470kohm
Product RangeCMB Series
Voltage Rating500V
Resistor TechnologyCarbon Film
Power Rating400mW
Resistance Tolerance± 2%
Temperature Coefficient-
Resistor Case / PackageMELF 0207
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Alternatives for CMB02070X4703GB200
1 Product Found
Technical Specifications
Resistance
470kohm
Voltage Rating
500V
Power Rating
400mW
Temperature Coefficient
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CMB Series
Resistor Technology
Carbon Film
Resistance Tolerance
± 2%
Resistor Case / Package
MELF 0207
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate