Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoAS4PD-M3/86A
Newark Part No.91T5881
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 50+ | $0.539 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.423 |
| 5000+ | $0.416 |
| 10000+ | $0.392 |
| 20000+ | $0.372 |
| 30000+ | $0.353 |
| 50000+ | $0.342 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAS4PD-M3/86A
Newark Part No.91T5881
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current4A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-277A
No. of Pins3Pins
Qualification-
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
3Pins
Product Range
-
Average Forward Current
4A
Forward Voltage Max
1.1V
Forward Surge Current
100A
Diode Case Style
TO-277A
Qualification
-
SVHC
Lead
Technical Docs (2)
Alternatives for AS4PD-M3/86A
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate