Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No594D476X9020C2T.
Newark Part No.24AC2703
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
2,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $1.430 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$715.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No594D476X9020C2T.
Newark Part No.24AC2703
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance47µF
Voltage(DC)20V
Capacitor Case / Package2812 [7132 Metric]
Capacitance Tolerance± 10%
ESR0.14ohm
Manufacturer Size CodeC
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2812 [7132 Metric]
ESR
0.14ohm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
125°C
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate