Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No515D477M063DK6AE3
Newark Part No.83K6228
Product Range515D Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part No515D477M063DK6AE3
Newark Part No.83K6228
Product Range515D Series
Technical Datasheet
Capacitance470µF
Voltage(DC)63V
Product Range515D Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Lifetime @ Temperature2000 hours @ 85°C
Product Width-
Product Height25mm
ESR-
Qualification-
Ripple Current880mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitance
470µF
Product Range
515D Series
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
12.5mm
Lifetime @ Temperature
2000 hours @ 85°C
Product Height
25mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Product Width
-
ESR
-
Ripple Current
880mA
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate