Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No2N7002
Newark Part No.94B6474
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 79 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part No2N7002
Newark Part No.94B6474
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id115mA
On Resistance Rds(on)7.5ohm
Drain Source On State Resistance4.5ohm
Transistor MountingSurface Mount
Power Dissipation Pd200mW
Rds(on) Test Voltage10V
Transistor Case StyleSOT-23
Gate Source Threshold Voltage Max2V
Power Dissipation200mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
7.5ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
115mA
Drain Source On State Resistance
4.5ohm
Power Dissipation Pd
200mW
Transistor Case Style
SOT-23
Power Dissipation
200mW
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate