Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No1N5818-E3/73
Newark Part No.
Full Reel78K2606
Re-Reel68Y9452
Cut Tape68Y9452
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.260 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.230 |
| 10000+ | $0.188 |
| 20000+ | $0.163 |
| 30000+ | $0.152 |
| 50000+ | $0.132 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N5818-E3/73
Newark Part No.
Full Reel78K2606
Re-Reel68Y9452
Cut Tape68Y9452
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-204AL
No. of Pins2Pins
Forward Voltage Max875mV
Forward Surge Current25A
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Through Hole
Product Range
-
Average Forward Current
1A
Diode Case Style
DO-204AL
Forward Voltage Max
875mV
Operating Temperature Max
125°C
Qualification
-
SVHC
Lead
Technical Docs (1)
Alternatives for 1N5818-E3/73
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate