Print Page
31 In Stock
50 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.090 |
5+ | $26.060 |
10+ | $25.880 |
25+ | $23.960 |
50+ | $23.170 |
100+ | $22.210 |
250+ | $21.120 |
Price for:Each
Minimum: 1
Multiple: 1
$29.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 18-A-11 is a Ø22.2mm 15-turn Counting Dial, Ø1/4-inch shaft. Designed for metal shaft, no backlash, for use with precision potentiometers or other rotating devices, up to 15 turns.
- High force click brake
- Black or satin chrome markings
- UNC 2-56 Set screw
Applications
Industrial
Technical Specifications
No. of Turns
15Turns
Dial Composition
Satin Chrome
SVHC
Lead
Shaft Diameter
6.35mm
Product Range
18 Series
Technical Docs (1)
Alternatives for 18-A-11
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability