Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY16255K00000T9R
Newark Part No.98K2396
Product RangeVSMP Series
Your Part Number
No Longer Available
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY16255K00000T9R
Newark Part No.98K2396
Product RangeVSMP Series
Technical Datasheet
Resistance5kohm
Resistance Tolerance± 0.01%
Power Rating300mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeVSMP Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating87V
Product Length3.2mm
Product Width1.57mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Resistance
5kohm
Power Rating
300mW
Resistor Technology
Metal Foil
Product Range
VSMP Series
Voltage Rating
87V
Product Width
1.57mm
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jun-2015)
Resistance Tolerance
± 0.01%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate