Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY1169100R000T9R
Newark Part No.
Re-Reel98K0094
Cut Tape98K0094
Product RangeSMR3D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $41.830 |
| 10+ | $40.220 |
| 25+ | $38.580 |
| 50+ | $37.210 |
| 100+ | $35.990 |
| 250+ | $35.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY1169100R000T9R
Newark Part No.
Re-Reel98K0094
Cut Tape98K0094
Product RangeSMR3D Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 0.01%
Power Rating600mW
Resistor Case / Package2917 [7343 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeSMR3D Series
Temperature Coefficient± 5ppm/°C
Voltage Rating180V
Product Length7.29mm
Product Width4.32mm
Operating Temperature Min-65°C
Operating Temperature Max125°C
QualificationMIL-PRF-55182
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Resistance
100ohm
Power Rating
600mW
Resistor Technology
Metal Foil
Product Range
SMR3D Series
Voltage Rating
180V
Product Width
4.32mm
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jun-2015)
Resistance Tolerance
± 0.01%
Resistor Case / Package
2917 [7343 Metric]
Resistor Type
Precision
Temperature Coefficient
± 5ppm/°C
Product Length
7.29mm
Operating Temperature Min
-65°C
Qualification
MIL-PRF-55182
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability