Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRCA040210K0FKED
Newark Part No.
Re-Reel67AK8287
Cut Tape67AK8287
Product RangeRCA e3 Series
Your Part Number
Technical Datasheet
1,374 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.103 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCA040210K0FKED
Newark Part No.
Re-Reel67AK8287
Cut Tape67AK8287
Product RangeRCA e3 Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 1%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeRCA e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Product Overview
The RCA series from Vishay are automotive grade, sulphur resistant thick film rectangular chip resistors. The resistance range includes E24 and E96 decade values from 1ohm to 10Mohm. They provide superior resistance against H2S atmosphere. These resistors have metal glaze on high quality ceramic.
- Automotive grade AEC-Q200 qualified (rev C)
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010 and 2512 case sizes available
- Available in ±0.5%, ±1% and ±5% tolerances
- Jumpers are also available
- ±50ppm/K, ±100ppm/K and ±200ppm/K TCR values
- Power rating of 0.063W, 0.10W, 0.125W, 0.25W, 0.5W, 0.75W and 1W at 70˚C
- Available in 50V, 75V, 150V, 200V, 400V and 500V limiting voltage options
- Category temperature range from -55˚C to 155˚C
- Stability ∆R/R = 1 % for 1000h at 70°C
Technical Specifications
Resistance
10kohm
Power Rating
63mW
Resistor Technology
Thick Film
Product Range
RCA e3 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for RCA040210K0FKED
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability