Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoMB 12
Newark Part No.56AJ9975
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 10+ | $2.020 |
| 25+ | $1.880 |
| 50+ | $1.820 |
| 100+ | $1.570 |
| 500+ | $1.480 |
| 1000+ | $1.480 |
| 2500+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoMB 12
Newark Part No.56AJ9975
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3VDC
Tones-
Resonant Frequency2.3kHz
Supply Voltage Max7VDC
Current Rating30mA
Sound Pressure Level (SPL)88dB
Transducer MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
7VDC
Sound Pressure Level (SPL)
88dB
Product Range
-
Supply Voltage Min
3VDC
Resonant Frequency
2.3kHz
Current Rating
30mA
Transducer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate