Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part No55-4630
Newark Part No.95T3625
Your Part Number
Technical Datasheet
110 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.350 |
| 10+ | $20.400 |
| 25+ | $19.160 |
| 50+ | $17.140 |
| 100+ | $16.170 |
| 250+ | $15.720 |
| 500+ | $14.420 |
Price for:Each
Minimum: 1
Multiple: 1
$21.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No55-4630
Newark Part No.95T3625
Technical Datasheet
Transducer FunctionSpeaker
Driver TypeSpeaker
Power Rating RMS15W
Impedance8ohm
External Diameter - Metric130mm
Sensitivity (dB)85dB
External Width - Metric-mm
Power Rating Nom15W
Resonant Frequency110Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
External Diameter - Imperial5.118"
External Width - Imperial-"
Product Dimensions-
Frequency Response Min70Hz
Frequency Range70Hz to 18kHz
Temperature Grade-
Frequency Response Max18kHz
IP Rating-
Speaker MountingPanel Mount
Product Range-
Power Rating Max40W
External Length - Metric-
External Depth - Metric31mm
External Length - Imperial-
External Depth - Imperial1.22"
SVHCNo SVHC (25-Jun-2025)
Product Overview
55-4630 is a 13cm (5") full range speaker with an inverted cone displacement. Compact design makes this speaker the ideal choice where space is at a premium.
- Built into cars, busses or trains
- Electronic musical instruments
- Monitoring speakers for electronic devices
- 15W rated power, 8ohm nominal impedance Z, 70 to 18000Hz frequency response range
- 85dB (1W/1m) mean sound pressure level, 79°/4000Hz opening angle (-6dB)
- 3mm height of front pole-plate, 20mm voice coil diameter
- 6.8ohm D.C. resistance Rdc
- 4.5mm height of winding, 114mm cutout diameter
Technical Specifications
Transducer Function
Speaker
Power Rating RMS
15W
External Diameter - Metric
130mm
External Width - Metric
-mm
Resonant Frequency
110Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Response Min
70Hz
Temperature Grade
-
IP Rating
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Driver Type
Speaker
Impedance
8ohm
Sensitivity (dB)
85dB
Power Rating Nom
15W
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
5.118"
Product Dimensions
-
Frequency Range
70Hz to 18kHz
Frequency Response Max
18kHz
Speaker Mounting
Panel Mount
Power Rating Max
40W
External Depth - Metric
31mm
External Depth - Imperial
1.22"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate