Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part No55-4592
Newark Part No.95T3606
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.840 |
| 10+ | $18.950 |
| 25+ | $17.800 |
| 50+ | $15.920 |
| 100+ | $15.020 |
| 250+ | $14.610 |
| 500+ | $13.390 |
Price for:Each
Minimum: 1
Multiple: 1
$19.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No55-4592
Newark Part No.95T3606
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS30W
Driver TypeFull-range
External Diameter - Metric-mm
Impedance4ohm
External Width - Metric78mm
Power Rating Nom30W
Sensitivity (dB)82dB
Resonant Frequency120Hz
Sound Pressure Level (SPL)82dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
External Width - Imperial3.071"
Product Dimensions78mm x 40mm
Frequency Range100Hz to 20kHz
Frequency Response Min100Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Speaker MountingPanel Mount
Product Range-
Power Rating Max50W
External Length - Metric78mm
External Depth - Metric40mm
External Length - Imperial3.071"
External Depth - Imperial1.575"
SVHCNo SVHC (25-Jun-2025)
Product Overview
Perfect for a variety of replacement and repair applications, this speaker may also be used in automotive environments. Its full range design also makes it perfect in single driver speaker design.
- Metal basket
- Control speaker for electronic devices
- Ceiling-mounted speakers in railway carriages and buses
- Mini Hi-Fi systems
- Model construction
- Model construction
Technical Specifications
Transducer Function
Speaker
Driver Type
Full-range
Impedance
4ohm
Power Rating Nom
30W
Resonant Frequency
120Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
3.071"
Frequency Range
100Hz to 20kHz
Temperature Grade
-
IP Rating
-
Product Range
-
External Length - Metric
78mm
External Length - Imperial
3.071"
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
30W
External Diameter - Metric
-mm
External Width - Metric
78mm
Sensitivity (dB)
82dB
Sound Pressure Level (SPL)
82dB
External Diameter - Imperial
-"
Product Dimensions
78mm x 40mm
Frequency Response Min
100Hz
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
Power Rating Max
50W
External Depth - Metric
40mm
External Depth - Imperial
1.575"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate