Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-005-312
Newark Part No.88AH1563
Product RangeVTX-214-005 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.020 |
| 5+ | $30.290 |
| 10+ | $29.510 |
| 25+ | $29.000 |
| 50+ | $27.780 |
| 100+ | $25.320 |
| 250+ | $23.050 |
Price for:Each
Minimum: 1
Multiple: 1
$33.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-005-312
Newark Part No.88AH1563
Product RangeVTX-214-005 Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 112VDC
Output Current - Output 1420mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 305V AC
Width27.5mm
Height17.5mm
Depth37mm
Product RangeVTX-214-005 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
5W
Output Current - Output 1
420mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 305V AC
Height
17.5mm
Product Range
VTX-214-005 Series
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
27.5mm
Depth
37mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate