New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Transformers
                      3. PCB Transformers
                      Print Page

                      VTX-121-3023-424

                      2.3VA ENCAPS TRANSFORMER 2 X 115V - 24V

                      VIGORTRONIX VTX-121-3023-424
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVIGORTRONIX
                      Manufacturer Part NoVTX-121-3023-424
                      Newark Part No.44AC7797
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 23 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.460
                      10+$5.240
                      25+$4.990
                      50+$4.740
                      100+$4.580
                      250+$4.240
                      500+$3.840
                      1000+$3.730
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVIGORTRONIX
                      Manufacturer Part NoVTX-121-3023-424
                      Newark Part No.44AC7797
                      Technical Datasheet

                      Data Sheet

                      PCB Transformer TypeEncapsulated
                      Primary Voltages2 x 115V
                      Secondary Voltages2 x 24V
                      Power Rating2.3VA
                      Frequency Range50Hz / 60Hz
                      Winding TypeDual Primary, Dual Secondary
                      Current Rating48mA
                      Isolation Voltage3.75kV
                      Transformer MountingThrough Hole
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      PCB Transformer Type

                      Encapsulated

                      Secondary Voltages

                      2 x 24V

                      Frequency Range

                      50Hz / 60Hz

                      Current Rating

                      48mA

                      Transformer Mounting

                      Through Hole

                      SVHC

                      No SVHC (21-Jan-2025)

                      Primary Voltages

                      2 x 115V

                      Power Rating

                      2.3VA

                      Winding Type

                      Dual Primary, Dual Secondary

                      Isolation Voltage

                      3.75kV

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.