Print Page
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $401.220 |
| 10+ | $326.330 |
| 25+ | $292.450 |
| 50+ | $283.530 |
| 100+ | $276.400 |
Price for:Each
Minimum: 1
Multiple: 1
$401.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No760-236566G
Newark Part No.25M5293
Product RangeDiplomat
Technical Datasheet
Rack U Height4U
Rack HP Width-
External Depth - Metric422mm
External Height - Metric206.3mm
External Width - Metric530mm
External Depth - Imperial16.61"
External Height - Imperial8.122"
External Width - Imperial20.87"
Product RangeDiplomat
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
4U
External Depth - Metric
422mm
External Width - Metric
530mm
External Height - Imperial
8.122"
Product Range
Diplomat
Rack HP Width
-
External Height - Metric
206.3mm
External Depth - Imperial
16.61"
External Width - Imperial
20.87"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate