Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN
Manufacturer Part NoK8084
Newark Part No.43W7573
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoK8084
Newark Part No.43W7573
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Preamplifier Kit, Volume Bass Treble You will always need volume and tone control for use with simple power amplifiers. This kit comes complete with all input / output connections and potentiometers. Furthermore it is possible to amplify or attenuate the input signal.
- stereo volume control
- stereo Baxandall bass and treble control
- bass and treble potentiometers with centre click
- customizable attenuation or amplification
- complete with knobs
- supply voltage: 2 x 12VAC / 100mA
- frequency response: 3Hz - 500kHz (-3dB)
- standard amplification: x1
- signal to noise ratio: 98dB
- harmonic distortion:
- maximum output: 5V RMS
- tone control:
- +/- 15dB @ 20Hz
- +/- 15dB @ 15kHz
- Input impedance: 50k ohms
- dimensions: 4.1 x 2.75"
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate