Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN
Manufacturer Part NoCD022
Newark Part No.96T7785
Your Part Number
Technical Datasheet
No Longer Available
Product Information
Product Overview
Male to fixed screw 5.5 x 2.1mm Features: Maximum voltage: 25V Maximum current: 4A Maximum operating temperature: 30°C
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
25V
SVHC
To Be Advised
Current Rating
4A
Barrel Length
-
Contact Termination Type
Screw
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate