New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Timers
                      Print Page

                      SX210A6

                      Timer, SX210 Series, On-Delay, Interval, DPDT Output, 120 VAC

                      VEEDER ROOT SX210A6
                      VEEDER ROOT SX210A6
                      VEEDER ROOT SX210A6
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVEEDER ROOT
                      Manufacturer Part NoSX210A6
                      Newark Part No.01B3007
                      Product RangeSX210 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1,145.950
                      5+$1,117.310
                      10+$1,088.660
                      25+$1,031.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,145.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVEEDER ROOT
                      Manufacturer Part NoSX210A6
                      Newark Part No.01B3007
                      Product RangeSX210 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeSX210 Series
                      Timer FunctionsOn-Delay, Interval
                      Time Min99.99s
                      Time Max99.98h
                      No. of Timing Ranges8Ranges
                      No. of Digits4
                      Timer Output2 Changeover Relays
                      Supply Voltage Max120VAC
                      Current Rating Nom5A
                      Connection / TerminationPlug-In
                      Panel Cutout Height68mm
                      Panel Cutout Width68mm
                      SVHCTo Be Advised

                      Product Overview

                      The SX210A6 is a 8-timing range 4-digit panel-mount Microprocessor Digital Timer housed in a standard DIN style case (68mm square cutout). The small case and front bezel require minimal panel space yet provide large, easy to use programming keys and a 0.3-inch high LED display. Operating modes and all other setup functions programmed with miniature rocker switches located on the back of the housing. Nonvolatile RAM memory retains setpoint, actual time values and program parameters (10-year expected life of data in memory). Flashing LED (right side of display) indicates unit is in timing cycle and LED (left side of display) lights when programmed contacts are energized. Two removable terminal blocks with screw gate style wire clamps permit prewiring of panel without the timer in place and eliminate rewiring if unit needs to be removed or replaced.

                      • Eight programmable time ranges and eight output operating modes
                      • NEMA 4 hosedown test rated
                      • Special surface just below the display on which the function can be marked with pen or pencil
                      • SET and ENT keys provide access to setpoint and front panel programmed functions
                      • Programming changes entered via increment and decrement keys
                      • Keypad lock function allows setpoint to be viewed, but does not allow unauthorized changes
                      • Four 0.3" red LED displays for easy readability

                      Applications

                      Automation & Process Control

                      Technical Specifications

                      Product Range

                      SX210 Series

                      Time Min

                      99.99s

                      No. of Timing Ranges

                      8Ranges

                      Timer Output

                      2 Changeover Relays

                      Current Rating Nom

                      5A

                      Panel Cutout Height

                      68mm

                      SVHC

                      To Be Advised

                      Timer Functions

                      On-Delay, Interval

                      Time Max

                      99.98h

                      No. of Digits

                      4

                      Supply Voltage Max

                      120VAC

                      Connection / Termination

                      Plug-In

                      Panel Cutout Width

                      68mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.