
Quantity | Price |
---|---|
1+ | $1,169.690 |
5+ | $1,040.300 |
10+ | $916.090 |
25+ | $843.630 |
50+ | $755.640 |
Product Information
Product Overview
The HP5 series Electric Timer is a high quality, synchronous motor driven reset timer housed in the standard CYCL-FLEX® plug-in housing. The 15 terminal ABS (UL rated 94V-0) moulded housing has high impact resistance and will not support combustion. The application of power to terminals 1, 2 and 11 energizes the clutch coil, closes contacts 9-10 and 6-8 and starts the timing period. At time out, contacts 4-3 close, 11-12 open and the motor stops. The timer will remain in this condition until power is removed from the clutch coil. Contacts 6-7-8 and 9-10-C are instantaneous contacts and operate with the application of power to the clutch coil. Contacts 3-4-5 and 11-12-A operate at time out with contacts 3-4-5 operating prior to contacts 11-12-A. The high quality timer that has become an industry standard with knob setpoint, cycle progress pointer, pilot light and patented plug-in housing.
- Knob adjustable time ranges - progress pointer for each
- Highly visible, calibrated dials
- Easily read and well-spaced calibrations
- Red progress pointer displays remaining time interval
- Pilot light indicates when timer motor is energized
- Standard timers supplied with ‘power on’ clutch operation
- 1/2 second maximum Setting reset time
Applications
Automation & Process Control, Clock & Timing, Industrial
Technical Specifications
HP5 Series
1Ranges
15min
120VAC
Plug-In
-
Reset
30s
Solid State
10A
-
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate