Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVEEDER ROOT
Manufacturer Part NoC342-2474
Newark Part No.48F2154
Product RangeC342 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part NoC342-2474
Newark Part No.48F2154
Product RangeC342 Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Time Min59s
Time Max9999h
Panel Cutout Height22mm
Panel Cutout Width45mm
Product RangeC342 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
-
Time Min
59s
Panel Cutout Height
22mm
Product Range
C342 Series
Supply Voltage Max
-
Time Max
9999h
Panel Cutout Width
45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate