New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Hour Meters
                      Print Page

                      079998D-510

                      Panel Mount Timer, Mite Elapsed, 18 VDC, 22 mm, 45 mm

                      VEEDER ROOT 079998D-510
                      VEEDER ROOT 079998D-510
                      VEEDER ROOT 079998D-510
                      VEEDER ROOT 079998D-510
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVEEDER ROOT
                      Manufacturer Part No079998D-510
                      Newark Part No.27C4586
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$197.290
                      5+$192.360
                      10+$187.430
                      25+$177.560
                      50+$167.690
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $197.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVEEDER ROOT
                      Manufacturer Part No079998D-510
                      Newark Part No.27C4586
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage Min-
                      Supply Voltage Max18VDC
                      Time Min-
                      Time Max-
                      Panel Cutout Height22mm
                      Panel Cutout Width45mm
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The 079998D-510 is a panel-mount Electronic Time Indicator offers unmatched ease-of-use, simplicity, performance and value. The Mite elapsed timer provides four timing ranges to cover applications such as coating/rinsing, baking and engine usage. Timers include models for second or minutes and seconds or hours and minutes or hours and hundredths. It has front panel (selectable), remote by contact closure or NPN transistor reset.

                      • Compact, solid state design
                      • Front panel and remote reset
                      • Easy-to-read, high contrast liquid crystal display (LCD)
                      • Supplied with prewired plug-in connector
                      • Fast, easy mounting - Minimal 1.2" depth behind panel
                      • Very low priced - without sacrifice of performance or reliability
                      • ±20ppm at 20°C Accuracy
                      • Contact closure or open collector inputs
                      • 7-digit, 7mm LCD display
                      • -10 to 60°C Operating temperature range

                      Applications

                      Clock & Timing, Automation & Process Control, Imaging, Video & Vision

                      Technical Specifications

                      Supply Voltage Min

                      -

                      Time Min

                      -

                      Panel Cutout Height

                      22mm

                      Product Range

                      -

                      Supply Voltage Max

                      18VDC

                      Time Max

                      -

                      Panel Cutout Width

                      45mm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.