Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoW45-10-66B
Newark Part No.95F5050
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.480 |
| 5+ | $79.040 |
Price for:Each
Minimum: 1
Multiple: 1
$90.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoW45-10-66B
Newark Part No.95F5050
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric168.7mm
External Width - Metric114mm
External Depth - Metric254mm
IP Rating-
Body ColorUnfinished
NEMA Rating-
External Height - Imperial6.6"
External Width - Imperial4.5"
External Depth - Imperial10"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
168.7mm
External Depth - Metric
254mm
Body Color
Unfinished
External Height - Imperial
6.6"
External Depth - Imperial
10"
SVHC
No SVHC (08-Jul-2021)
Enclosure Material
Aluminum
External Width - Metric
114mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.5"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate