Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8015
Newark Part No.94C4169
Your Part Number
Technical Datasheet
47 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.370 |
| 10+ | $10.910 |
| 25+ | $9.650 |
| 100+ | $9.050 |
| 250+ | $8.520 |
| 500+ | $8.180 |
Price for:Each
Minimum: 1
Multiple: 1
$12.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8015
Newark Part No.94C4169
Technical Datasheet
Board TypePCB, Pad per Hole
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height101.6mm
External Width152mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 8015 is a 101.6 x 152.4mm Prototyping Board made of FR4 epoxy glass body with pad-per-hole 2 sides. This VECTORBORD® CIRCBORD™ plated-thru holes prototyping board comes with 1.0668mm diameter hole, 2.54 x 2.54mm grid and 2.032mm diameter isolated solder pad around each hole on both sides. This board features T44/46/49/68 wire-wrap terminals, T42-1/K24C solder terminals and capable to fit 72 16-pin DIP circuits.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Board Type
PCB, Pad per Hole
Hole Diameter
1.067mm
External Width
152mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
101.6mm
Board Thickness
1.57mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability