Print Page
Image is for illustrative purposes only. Please refer to product description.
65 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.950 |
10+ | $7.890 |
25+ | $6.980 |
100+ | $6.550 |
250+ | $6.160 |
500+ | $5.920 |
Price for:Each
Minimum: 1
Multiple: 1
$8.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No64P44WE
Newark Part No.34F1223
Technical Datasheet
Board TypePCB, Punchboard, No Clad
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height165.1mm
External Width114.3mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 64P44WE is a 114.3 x 165.1mm P-pattern unclad Punch Board made of 1.57mm FR4 epoxy glass (MIL-P13949 type GF) with 1.1mm hole diameter and 2.54 x 2.54mm grid.
- UL94V-0 Flammability rating
- 4.50" x 6.50" x 0.062" with 0.042" holes
Applications
Industrial
Technical Specifications
Board Type
PCB, Punchboard, No Clad
Hole Diameter
1.067mm
External Width
114.3mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
165.1mm
Board Thickness
1.57mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability