Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $267.580 |
10+ | $235.930 |
25+ | $208.600 |
100+ | $195.650 |
250+ | $184.140 |
500+ | $176.950 |
Price for:Each
Minimum: 1
Multiple: 1
$267.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No4624-4
Newark Part No.96H1004
Technical Datasheet
Board TypePCB Card Edge, Pad per Hole
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height114.3mm
External Width311.91mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Board Type
PCB Card Edge, Pad per Hole
Hole Diameter
1.067mm
External Width
311.91mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
114.3mm
Board Thickness
1.57mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate