Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No3690-12
Newark Part No.65F694
Product Range3690 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.920 |
| 10+ | $75.760 |
| 25+ | $66.980 |
| 100+ | $62.820 |
| 250+ | $59.130 |
| 500+ | $56.820 |
Price for:Each
Minimum: 1
Multiple: 1
$85.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No3690-12
Newark Part No.65F694
Product Range3690 Series
Technical Datasheet
Accessory TypeExtender Card - PCB Edge
For Use With0.125" Centre 50 Position
Product Range3690 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 3690-12 is a general-purpose Extender Card are gold-plated provides low insertion force and positive contact with printed circuit boards. Receptacles have double row phosphor bronze contacts with high quality, long life mounted on top of the extender. Appropriate polarizing keys are supplies with the receptacle. Probe hooks may be attached to tips on receptacles.
- 6.3" Tongue height
- 5A Current rating at 10°F rise
- 200RMS or 300VDC Voltage rating
- Ni/Au plated receptacle contacts
- FR4 Epoxy glass, 2oz copper material
- FR4 NEMA grade
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Extender Card - PCB Edge
Product Range
3690 Series
For Use With
0.125" Centre 50 Position
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate