Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $33.020 |
10+ | $29.110 |
25+ | $25.740 |
100+ | $24.140 |
250+ | $22.720 |
500+ | $21.840 |
Price for:Each
Minimum: 1
Multiple: 1
$33.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No170H48WE
Newark Part No.38F1070
Technical Datasheet
Board TypePCB, Punchboard, No Clad
Board MaterialEpoxy Glass Composite
Hole Diameter1.57mm
External Height431.8mm
External Width121.9mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 170H48WE is a 121.9 x 431.8mm Prototyping Board made of FR4 epoxy glass. Suitable for general purpose. This VECTORBORD® is available in standard grid patterns for assembling circuit components. Standard thickness is Vtt (0.062^ except as noted. FR-4 and CEM-1 laminate materials have a maximum electrical temperature of 130°C; FR-2 phenolic is 110°C and GPY P96 HiTemp material is 260°C. Vectorbord listed is UNCLAD or COPPER CLAD only, no pads or plated holes.
- UL94V-0 Flammability rating
Applications
Clock & Timing, Industrial
Technical Specifications
Board Type
PCB, Punchboard, No Clad
Hole Diameter
1.57mm
External Width
121.9mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
431.8mm
Board Thickness
1.57mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate