Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCTHS15CIC04
Newark Part No.06AC2657
Product RangeCTH Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.390 |
10+ | $1.390 |
30+ | $1.390 |
50+ | $1.390 |
100+ | $1.390 |
250+ | $1.390 |
500+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCTHS15CIC04
Newark Part No.06AC2657
Product RangeCTH Series
Technical Datasheet
Product RangeCTH Series
Contact Configuration-
Switch Terminals-
Contact Current Max-
Contact Voltage VDC-
Display TypeLED
Backlighting ColourWhite
Pixel Size (H x W)-
Viewing Area (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CTH Series
Switch Terminals
-
Contact Voltage VDC
-
Backlighting Colour
White
Viewing Area (H x W)
-
Contact Configuration
-
Contact Current Max
-
Display Type
LED
Pixel Size (H x W)
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability