Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX718N20005T
Newark Part No.26Y7243
Product RangeVCC - CNX718 Series
Your Part Number
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.360 |
Price for:Each
Minimum: 1
Multiple: 1
$16.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX718N20005T
Newark Part No.26Y7243
Product RangeVCC - CNX718 Series
Technical Datasheet
LED ColorRed
Operating Voltage5VDC
Mounting Hole Dia-
Forward Current If-
Luminous Intensity2.8cd
IP / NEMA RatingNot Rated
Product RangeVCC - CNX718 Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for CNX718N20005T
1 Product Found
Product Overview
CNX718N20005T is a CNX 718 Series 11/16” LED panel mount indicator. It features a high intensity LED with a wide viewing angle.
- Dome-shaped clear lens
- Front panel mount
- 180° viewing angle
- 0.187” tab terminals
- Red LED
- 5VDC input voltage
- Lens is water clear with a fresnel pattern
Technical Specifications
LED Color
Red
Mounting Hole Dia
-
Luminous Intensity
2.8cd
Product Range
VCC - CNX718 Series
Operating Voltage
5VDC
Forward Current If
-
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability