Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD17-21SRC/TR8
Newark Part No.
Full Reel28X2932
Cut Tape93K6510
Product RangeCMD17-21 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $0.501 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.440 |
| 8000+ | $0.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD17-21SRC/TR8
Newark Part No.
Full Reel28X2932
Cut Tape93K6510
Product RangeCMD17-21 Series
Technical Datasheet
LED ColorRed
LED MountingSMD
Bulb Size1.25mm x 1.4mm
LED Case Size0805
Forward Current If20mA
Forward Voltage1.7V
Wavelength Typ660nm
Luminous Intensity21mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeCMD17-21 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CMD17-21SRC/TR8 is a super-red 0805 SMD LED with clear lens. This leading edge LED optoelectronic performs consistent high brightness.
- Convection and vapour-phase reflow compatible
- Compact form enables high density placement
- Stringent process controls assure quality
- Extensive qualification testing to meet strictest requirements
- Designed to permit easy post-reflow solder joint inspection
Applications
LED Lighting, Industrial
Technical Specifications
LED Color
Red
Bulb Size
1.25mm x 1.4mm
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
140°
Product Range
CMD17-21 Series
MSL
MSL 2 - 1 year
LED Mounting
SMD
LED Case Size
0805
Forward Voltage
1.7V
Luminous Intensity
21mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CMD17-21SRC/TR8
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate