Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD1522SRUGCTR8
Newark Part No.
Full Reel28X2931
Cut Tape93B3575
Your Part Number
Technical Datasheet
516 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.170 |
| 25+ | $1.060 |
| 50+ | $0.945 |
| 100+ | $0.831 |
| 250+ | $0.783 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.721 |
| 4000+ | $0.718 |
| 8000+ | $0.717 |
| 12000+ | $0.716 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD1522SRUGCTR8
Newark Part No.
Full Reel28X2931
Cut Tape93B3575
Technical Datasheet
LED ColorGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeRectangular
Forward Current / Color-
Luminous Intensity / ColorR 15mcd, G 12mcd
Forward Voltage / ColorR 1.7V, G 2.1V
Wavelength / ColourR 660nm, G 565nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for CMD1522SRUGCTR8
1 Product Found
Technical Specifications
LED Color
Green, Red
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Color
R 15mcd, G 12mcd
Wavelength / Colour
R 660nm, G 565nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
-
Forward Current / Color
-
Forward Voltage / Color
R 1.7V, G 2.1V
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability