Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD12-21VYC/TR8
Newark Part No.
Full Reel93K6503
Re-Reel45X6245
Cut Tape45X6245
Your Part Number
Technical Datasheet
8,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.426 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.310 |
| 4000+ | $0.304 |
| 8000+ | $0.300 |
| 12000+ | $0.296 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD12-21VYC/TR8
Newark Part No.
Full Reel93K6503
Re-Reel45X6245
Cut Tape45X6245
Technical Datasheet
LED ColorYellow
LED MountingSMD
Bulb Size2mm
LED Case Size2mm
Forward Current If30mA
Forward Voltage2V
Wavelength Typ585nm
Luminous Intensity3mcd
Viewing Angle120°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CMD12-21VYC/TR8 is a yellow right-angle SMD LED with clear lens. This leading edge LED optoelectronic performs consistent high brightness and integral-lensing for narrow angle light dispersion.
- Convection and vapour-phase reflow compatible
- Compact form enables high density placement
- Stringent process controls assure quality
- Extensive qualification testing to meet strictest requirements
- Designed to permit easy post-reflow solder joint inspection
Applications
LED Lighting, Industrial
Technical Specifications
LED Color
Yellow
Bulb Size
2mm
Forward Current If
30mA
Wavelength Typ
585nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
LED Case Size
2mm
Forward Voltage
2V
Luminous Intensity
3mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CMD12-21VYC/TR8
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate