Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No25P-626R
Newark Part No.02F3702
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.092 |
10+ | $0.092 |
100+ | $0.092 |
500+ | $0.092 |
1000+ | $0.092 |
2500+ | $0.092 |
10000+ | $0.092 |
Price for:Each
Minimum: 1
Multiple: 1
$0.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No25P-626R
Newark Part No.02F3702
Technical Datasheet
Lens Type-
Beam Type-
LED Lens ColorRed
Lens Diameter0.625"
Lens Shape-
Lens Material-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Lens Type
-
LED Lens Color
Red
Lens Shape
-
Product Range
-
Beam Type
-
Lens Diameter
0.625"
Lens Material
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability