Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No25P-607W
Newark Part No.02F3697
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No25P-607W
Newark Part No.02F3697
Technical Datasheet
Lens Type-
Beam Type-
LED Lens Color-
Lens Diameter-
Lens Shape-
Lens Material-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Lens Type
-
LED Lens Color
-
Lens Shape
-
Product Range
-
Beam Type
-
Lens Diameter
-
Lens Material
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate