Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2152QA5
Newark Part No.18M7974
Product Range2152QA Series
Your Part Number
Technical Datasheet
154 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.880 |
| 10+ | $6.830 |
| 25+ | $6.460 |
| 50+ | $6.100 |
| 100+ | $5.730 |
| 300+ | $5.580 |
| 500+ | $5.440 |
Price for:Each
Minimum: 1
Multiple: 1
$9.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2152QA5
Newark Part No.18M7974
Product Range2152QA Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeSolder Terminal
Illumination ColorGreen
Mounting Hole Dia7.9mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range2152QA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2152QA5 is a non-relampable Neon Indicator Light with green polycarbonate lens and tinned brass quick-connect terminals. This indicator comes with white nylon housing and polished stainless steel bezel.
Applications
Industrial
Technical Specifications
Supply Voltage
125V
Illumination Color
Green
Lens Shape
Round with Flat Top
Product Range
2152QA Series
Lamp Base Type
Solder Terminal
Mounting Hole Dia
7.9mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability