Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoE32D350HPN564MEM9M
Newark Part No.34M4048
Product RangeU32D Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoE32D350HPN564MEM9M
Newark Part No.34M4048
Product RangeU32D Series
Technical Datasheet
Capacitance0.56F
Voltage(DC)35V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeU32D Series
Product Diameter76.2mm
Product Height220mm
Lead Spacing31.8mm
ESR0.004ohm
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The E32D series Large Can Aluminium Electrolytic Capacitor allows for extremely high ripple currents for applications such as inverter designs and motor controllers. This series of capacitors offers very large capacitance of up to 2.2F and a maximum temperature rating of105°C which allows a high operating temperature without sacrificing life.
- A special order two-footed clamp is also available for selected diameters
- Nominal case size (D x L): 35 to 89mm (D) and 41 to 220mm (L)
- Screw terminals: high and low post, English and metric thread
- Mounting options available are a three-footed clamp or bottom stud
- 6.3 to 400VDC Rated voltage range
- 180µF to 2.2F Rated capacitance range
- -40 to 105°C Operating temperature range
Technical Specifications
Capacitance
0.56F
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.2mm
Lead Spacing
31.8mm
Ripple Current
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2020)
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
U32D Series
Product Height
220mm
ESR
0.004ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate