Print Page
FEP-5300TF-C
Converter, Dual Speed, 100Base-TX, Shielded RJ-45 to 100Base-FX, Dual SC Connector
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerUNICOM
Manufacturer Part NoFEP-5300TF-C
Newark Part No.97H6422
Technical Datasheet
Convert From10/100 BaseTX-SC Fiber Ethernet
Convert To100 BaseFX-SC Fiber Ethernet
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FEP-5300TF-C is a velocity Multimode Network Converter converts 10/100Base-TX copper signals to 100Base-FX multimode fiber optic signals, up to 2000m. This converter supports dual SC connectors for 100Base-FX multimode connections.
- ON/OFF for UTP auto negotiation, fiber duplexing and loss link forwarding DIP switch
- LED indicators of power, link/activity, receive/full-duplex and 100
- Metal enclosure
- 9VDC/700mA Power supply
Applications
Computers & Computer Peripherals
Technical Specifications
Convert From
10/100 BaseTX-SC Fiber Ethernet
Product Range
-
Convert To
100 BaseFX-SC Fiber Ethernet
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate