Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTRALAST
Manufacturer Part NoUL2AAAA
Newark Part No.56AJ3256
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.870 |
| 25+ | $1.830 |
| 50+ | $1.790 |
| 100+ | $1.730 |
| 250+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerULTRALAST
Manufacturer Part NoUL2AAAA
Newark Part No.56AJ3256
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAAA
Battery TechnologyAlkaline
Battery Capacity550mAh
External Diameter10.16mm
Battery TerminalsRaised Positive and Flat Negative
External Height50.8mm
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeAAAA
Weight0.7oz
Battery IEC CodeLR8D425
Battery NEDA Code25A
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Non rechargeable 1.5V 550mAh battery
- Non rechargeable battery
- Alkaline-manganese dioxide (Zn/MnO2) battery chemistry
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
10.16mm
External Height
50.8mm
External Width
-
Battery Type / Size
AAAA
Battery IEC Code
LR8D425
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
AAAA
Battery Capacity
550mAh
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
External Depth
-
Weight
0.7oz
Battery NEDA Code
25A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability