Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTXC
Manufacturer Part No9HT7-32.768KBZF-T
Newark Part No.
Full Reel46W0611
Re-Reel46W3162
Cut Tape46W3162
Product Range9HT7 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.258 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.264 |
| 5000+ | $0.258 |
| 10000+ | $0.239 |
| 20000+ | $0.222 |
| 30000+ | $0.207 |
| 50000+ | $0.198 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No9HT7-32.768KBZF-T
Newark Part No.
Full Reel46W0611
Re-Reel46W3162
Cut Tape46W3162
Product Range9HT7 Series
Technical Datasheet
Product Range9HT7 Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -50ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 6.9mm x 1.4mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead
Technical Specifications
Product Range
9HT7 Series
Frequency Tolerance + / -
50ppm
Load Capacitance
12.5pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
Lead
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 6.9mm x 1.4mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for 9HT7-32.768KBZF-T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate