Print Page
Product Information
ManufacturerTXC
Manufacturer Part No7W-100.000MBB-T
Newark Part No.84R5481
Product Range7W Series
Technical Datasheet
Frequency Nom100MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product Range7W Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 7W series SMD CMOS Crystal Oscillator (CXO) operating at a frequency range of 1 to 170MHz with ±50PPM frequency stability. It is suitable for use in wireless communication, PC and LCDM applications.
- Small SMD seam sealed clock crystal oscillator unit
- High precision characteristic covering up to wide frequency range
- Optional stand-by function for tri-state output
- 1.8 to 5V Supply voltage range
- High stability, low jitter, low power consumption
Applications
Wireless, Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Frequency Nom
100MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
7W Series
Operating Temperature Max
85°C
SVHC
No SVHC (08-Jul-2021)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate