Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerTURCK
Manufacturer Part NoNI 15U-M18-AN6X-H1141
Newark Part No.99M1007
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Product Range-
SVHCLead
Technical Specifications
Supply Voltage Min
10VDC
Product Range
-
Supply Voltage Max
30VDC
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate