Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $166.100 |
Price for:Each
Minimum: 1
Multiple: 1
$166.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI2-EG08-AG41X-H1341
Newark Part No.41M2047
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max55VDC
Product Range-
SVHCLead
Product Overview
The BI 2-EG08-AG41X-H1341 is a 2mm Inductive Sensor with extended range. It offers 8mm - miniature threaded embeddable eurofast quick disconnect housing.
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Supply Voltage Min
10VDC
Product Range
-
Supply Voltage Max
55VDC
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability