Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKOLADXDPM
Newark Part No.73AJ7628
Product RangeD Universal
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.920 |
| 25+ | $10.590 |
| 50+ | $9.950 |
| 100+ | $8.970 |
| 250+ | $8.330 |
Price for:Each
Minimum: 1
Multiple: 1
$10.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKOLADXDPM
Newark Part No.73AJ7628
Product RangeD Universal
Technical Datasheet
Fibre Optic Connector TypeLC
Fibre TypeSinglemode
Convert From Fiber Optic ConnectorLC APC Duplex
Convert From GenderJack
Fibre Diameter-
Convert To Fiber Optic ConnectorLC APC Duplex
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product RangeD Universal
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Fibre Optic Connector Type
LC
Convert From Fiber Optic Connector
LC APC Duplex
Fibre Diameter
-
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Adapter Body Style
Straight Adapter
SVHC
No SVHC (14-Jun-2023)
Fibre Type
Singlemode
Convert From Gender
Jack
Convert To Fiber Optic Connector
LC APC Duplex
Convert To Gender
Jack
Product Range
D Universal
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate