Print Page
RT161
EL34B-STR Power Tube TAD Premium Selected
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTUBE AMP DOCTOR
Manufacturer Part NoRT161
Newark Part No.33AC0077
Length-
Diameter36mm
Height114mm
Product Range-
SVHCTo Be Advised
Product Overview
This all new TAD 6V6GT-STR combines the exceptionally sweet characteristics of the NOS 6V6GT by RCA or of the GE 6V6GTY. It is a heavy duty 6V6GT tube, which can handle a higher plate current. This TAD 6V6GT-STR caters for a detailed and powerful tone and an abundance of sustain; characteristics you would only expect from the finest NOS 6V6GTs from the 50s and 60s. Even when pushed into saturation there are no harsh upper mids, which is frequently the case with other 6V6s. Sweet full-bodied tone with silky highs.
- Tests Ran On Each Tube:Low Noise Test
- Microphonic Test
- Gain Test
- Sonic Tests
- Shock Tests
- Listening Tests
- Balanced Output Test
Technical Specifications
Length
-
Height
114mm
SVHC
To Be Advised
Diameter
36mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate