Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWP25S-47RJA15
Newark Part No.67X3022
Product RangeWP-S Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.641 |
| 10+ | $0.437 |
| 25+ | $0.368 |
| 50+ | $0.296 |
| 100+ | $0.252 |
| 500+ | $0.215 |
| 1000+ | $0.182 |
| 2500+ | $0.167 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWP25S-47RJA15
Newark Part No.67X3022
Product RangeWP-S Series
Technical Datasheet
Resistance47ohm
Product RangeWP-S Series
Power Rating2.5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating75V
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeFlame Proof
Product Diameter4.5mm
Product Length12.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
47ohm
Power Rating
2.5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Flame Proof
Product Length
12.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WP-S Series
Resistance Tolerance
± 5%
Voltage Rating
75V
Temperature Coefficient
± 200ppm/°C
Product Diameter
4.5mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability