Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWP1S-1R0JA5
Newark Part No.67X3011
Product RangeWP-S Series
Your Part Number
Technical Datasheet
469 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.229 |
Price for:Each
Minimum: 10
Multiple: 10
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWP1S-1R0JA5
Newark Part No.67X3011
Product RangeWP-S Series
Technical Datasheet
Resistance1ohm
Product RangeWP-S Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating50V
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeFlame Proof
Product Diameter2.8mm
Product Length6.2mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Flame Proof
Product Length
6.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WP-S Series
Resistance Tolerance
± 5%
Voltage Rating
50V
Temperature Coefficient
± 200ppm/°C
Product Diameter
2.8mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for WP1S-1R0JA5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability