Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSRRGBCC3TM
Newark Part No.29X7948
Product RangeOVS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.494 |
| 6000+ | $0.492 |
| 12000+ | $0.489 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,482.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSRRGBCC3TM
Newark Part No.29X7948
Product RangeOVS Series
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle150°
Lens ShapeDome
Forward Current / ColorR 20mA, G 20mA, B 20mA
Luminous Intensity / ColorR 105mcd, G 330mcd, B 200mcd
Forward Voltage / ColorR 2V, G 3.3V, B 3.3V
Wavelength / ColourR 625nm, G 530nm, B 475nm
Product RangeOVS Series
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OVSRRGBCC3TM is a SMD LED with white diffused lens. It is a compact full-colour (RGB) in a miniature surface-mount package with a 150° viewing angle. This 1204 package provides the option to mount it as a top-emitting or side-emitting (right angle) device. The device can be used on smaller boards with a higher packing density and is ideal for handheld applications.
- Compatible with automatic placement equipment, infrared and vapour phase reflow solder process
- 5V Reverse voltage
- ±2000V Electrostatic discharge classification (HBM)
- -40 to 85°C Operating temperature range
Applications
Automotive, Communications & Networking
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Color
R 105mcd, G 330mcd, B 200mcd
Wavelength / Colour
R 625nm, G 530nm, B 475nm
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Viewing Angle
150°
Forward Current / Color
R 20mA, G 20mA, B 20mA
Forward Voltage / Color
R 2V, G 3.3V, B 3.3V
Product Range
OVS Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for OVSRRGBCC3TM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate