Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVS5MWBCR4
Newark Part No.32R7694
Product RangeOVS5MxBCR4 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVS5MWBCR4
Newark Part No.32R7694
Product RangeOVS5MxBCR4 Series
Technical Datasheet
Product RangeOVS5MxBCR4 Series
LED ColorWhite
Viewing Angle120°
Luminous Flux @ Test30.6lm
CCT10000K
Forward Current If Max180mA
Forward Voltage @ Test3.6V
Forward Current @ Test150mA
Power Dissipation Pd500mW
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
OVS5MxBCR4 Series
Viewing Angle
120°
CCT
10000K
Forward Voltage @ Test
3.6V
Power Dissipation Pd
500mW
LED Color
White
Luminous Flux @ Test
30.6lm
Forward Current If Max
180mA
Forward Current @ Test
150mA
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate