Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB866P55
Newark Part No.01C3187
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB866P55
Newark Part No.01C3187
Technical Datasheet
No. of Channels-
Optocoupler Case Style-
No. of Pins-
Forward Current If Max-
Isolation Voltage-
CTR Min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
-
No. of Pins
-
Isolation Voltage
-
Product Range
-
Optocoupler Case Style
-
Forward Current If Max
-
CTR Min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate